8-2176280-3

Heilind Number:AMP8-2176280-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 374K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176280-3

Detailed Description

Enhance circuit precision with this CPF 0402 thin film surface mount resistor. Boasting a resistance of 374KΩ with a tight .1% tolerance and low temperature coefficient of 25ppm, it ensures accurate performance in even the most demanding applications. Operating at a rated voltage of 25V with a power rating of .063W, this resistor is suitable for a wide range of electronic projects. Its compact 0402 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental standards. Trust in its high-quality construction for dependable and stable operation in your designs.