8-2176280-4

Heilind Number:AMP8-2176280-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 383K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:383 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176280-4

Detailed Description

Enhance circuit performance with this ultra-precise CPF 0402 resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 383KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures stable operation even in demanding environments. With a power rating of .063 W and rated voltage of 25 V, it offers robust performance for a variety of applications. Its compact 0402 size and surface mount design make it easy to integrate into your PCB layout. Crafted with thin film technology, it guarantees exceptional precision in signal processing. Trust in this high-quality component for your electronic projects.