8-2176280-6

Heilind Number:AMP8-2176280-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 402K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:402 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176280-6

Detailed Description

Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This CPF 0402 resistor boasts a resistance of 402KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, ensuring exceptional accuracy in voltage regulation. Its compact 0402 size and surface mount design make it ideal for space-constrained applications, while the thin film element guarantees reliable operation. With a power rating of .063 W and a rated voltage of 25 V, this resistor is a dependable choice for various circuitry needs. Trust in our high-quality surface mount resistors for consistent and efficient electronic solutions.