8-2176280-7

Heilind Number:AMP8-2176280-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 412K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:412 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176280-7

Detailed Description

Enhance circuit performance with our high-precision CPF 0402 resistor. Boasting a resistance of 412KΩ with a tolerance of 0.1% and low temperature coefficient of 25ppm, this thin film component ensures stable and accurate signal processing. Operating at a rated voltage of 25V and power rating of .063W, it delivers reliable performance in a compact 0402 package. Featuring solder termination for easy installation on PCBs, it's ideal for surface mount applications. With RoHS compliance and top-quality construction, this resistor guarantees long-lasting durability and efficiency for your electronic designs. Upgrade your projects with the ultimate in precision and reliability.