8-2176280-8

Heilind Number:AMP8-2176280-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 422K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:422 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176280-8

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 chip resistor. With a resistance of 422KΩ and a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a variety of applications. Its compact 0402 size and surface mount design make it easy to integrate into your PCB layout. RoHS compliant, it meets environmental standards. Trust in the reliability of this high-quality resistor for your electronic projects.