8-2176304-0

Heilind Number:AMP8-2176304-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176304-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 66R5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176304-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:66.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176304-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RP 1E 0.1W surface mount resistor. This thin film resistor boasts a low tolerance of 0.1% and a resistance rating of 66.5 Ω, ensuring accurate performance in demanding applications. With a power rating of 0.1W and a rated voltage of 25V, it offers optimal power handling capabilities. Its compact 0402 size and surface mount termination make it easy to integrate into your designs. Crafted for quality, this resistor guarantees stable and consistent operation, with a low temperature coefficient of 25PPM. Whether you're a hobbyist or a professional, our precision resistor is a must-have component for your electronic projects.