| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176304-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176304-1 |
8-2176304-1
| Heilind Number: | AMP8-2176304-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176304-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1E 0.1W surface mount resistor, boasting a resistance of 68.1 Ω with a tight tolerance of 0.1%. This thin film element ensures reliable performance, even in high-demand applications, while its low power rating of 0.1 W and rated voltage of 25 V offer efficiency and safety. With a compact 0402 size and solder termination, it's easy to integrate into your designs. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for modern electronics. Upgrade to our precision resistor and experience enhanced performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


