| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176304-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176304-5 |
8-2176304-5
| Heilind Number: | AMP8-2176304-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176304-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. With a power rating of 0.1W and a resistance of 75Ω, it ensures optimal performance in circuitry. Featuring a thin film element and a tolerance of 0.1%, this component delivers accurate and reliable results. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it guarantees stable operation even in challenging environments. Its compact 0402 size and solder termination make it easy to integrate onto PCBs. Upgrade your designs with this Surface Mount Resistor, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


