| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176305-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176305-0 |
8-2176305-0
| Heilind Number: | AMP8-2176305-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176305-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision surface mount resistor. Featuring a power rating of 0.1W, 715Ω resistance, and a tight tolerance of 0.1%, this thin film resistor ensures reliable and accurate performance. With a low temperature coefficient of 25PPM and a rated voltage of 25V, it is suitable for a wide range of applications. Designed for easy installation with solder termination, this compact 0402 size resistor is a must-have for any electronic project. Rest assured of its quality and durability, as it complies with RoHS regulations. Upgrade your designs with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


