| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176305-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 732 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176305-1 |
8-2176305-1
| Heilind Number: | AMP8-2176305-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176305-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 732 ohms with a tolerance of 0.1%. Designed for high accuracy, it offers a power rating of 0.1W and a rated voltage of 25V, making it suitable for various circuit applications. Its surface mount design, measuring just 1 x 0.5 x 0.3mm, ensures easy installation. Crafted with a thin film element, this resistor guarantees stable performance with low temperature coefficient. Ideal for demanding environments, it features a low PPM of 25 and is RoHS compliant. Trust in the quality of this component for reliable and consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


