| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176305-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 787 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176305-4 |
8-2176305-4
| Heilind Number: | AMP8-2176305-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176305-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a power rating of 0.1W and a resistance of 787Ω, it ensures reliable performance even in demanding applications. The tolerance of 0.1% and low temperature coefficient of 25PPM guarantee accurate and stable operation. Designed for surface mount installation, it measures 1 x 0.5 x 0.3mm, making it ideal for compact circuitry. Trust in the quality of this resistor for your precision engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


