| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176305-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 806 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176305-5 |
8-2176305-5
| Heilind Number: | AMP8-2176305-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176305-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1E 0.1W resistor. With a resistance of 806 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 25V and a power rating of 0.1W, this surface mount resistor is suitable for various applications. The thin film element and solder termination type guarantee reliability, while the 25PPM temperature coefficient offers stability in diverse environmental conditions. Measuring at 0402 size, its compact dimensions make it ideal for space-constrained designs. Upgrade your circuitry with this high-quality component, a must-have in any engineer's toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


