8-2176305-7

Heilind Number:AMP8-2176305-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176305-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 845R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176305-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:845 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176305-7

Detailed Description

Enhance circuit precision with this RP 1E 0.1W resistor, meticulously engineered for optimal performance. Featuring a resistance of 845 Ω with a tolerance of 0.1%, it ensures accurate signal control in electronic applications. With a power rating of 0.1 W and a rated voltage of 25 V, it offers reliable operation even in demanding conditions. Its compact 0402 size and surface mount design make it easy to integrate onto PCBs. Crafted with thin film technology and boasting a low temperature coefficient of 25PPM, this resistor guarantees stable and consistent performance. Ideal for precision applications, this component is a valuable addition to any electronics project.