8-2176305-9

Heilind Number:AMP8-2176305-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176305-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 887R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176305-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176305-9

Detailed Description

Enhance precision in your electronic assemblies with this RP 1E 0.1W resistor. With a resistance of 887 ohms, accuracy is guaranteed at a tolerance of 0.1%. Operating at a rated voltage of 25V, it's suitable for a wide range of applications. The surface mount design with two solder terminations ensures easy integration onto circuit boards. Crafted with thin film technology, it offers reliable performance with a power rating of 0.1W. Its compact 0402 size and low profile make it ideal for space-constrained environments. Trust in its quality construction and 25PPM temperature coefficient for consistent and stable operation. This resistor is a vital component for ensuring the integrity and efficiency of your electronic systems.