| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176306-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176306-3 |
8-2176306-3
| Heilind Number: | AMP8-2176306-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176306-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1E 0.1W thin film precision resistor. Featuring a resistance of 8.25 KΩ with a tight tolerance of 0.1%, it ensures accurate and reliable performance in demanding applications. The surface mount design, measuring just 1 x 0.5 x 0.3 mm, allows for easy integration onto PCBs. With a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a variety of electronic devices. RoHS compliance further guarantees its environmental responsibility, making it an ideal choice for high-performance circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


