| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176306-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176306-6 |
8-2176306-6
| Heilind Number: | AMP8-2176306-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176306-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402-size thin film precision resistor, boasting a resistance of 8.87 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it ensures reliable performance in demanding environments, rated for a power of 0.1 W and a voltage of 25 V. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of temperatures. Perfect for high-end electronics and precision instrumentation, this resistor is an essential component for achieving accurate and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


