| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176306-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176306-9 |
8-2176306-9
| Heilind Number: | AMP8-2176306-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176306-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision surface mount resistor, boasting a power rating of 0.1 W and a resistance of 9.53 KΩ with a tolerance of 0.1%. Designed with a thin film element, it ensures accurate and stable operation in a compact 0402 package. Operating at a rated voltage of 25 V, it suits a wide range of applications where reliability is key. With RoHS compliance and solder termination, it offers easy integration onto PCBs, making it an essential component for electronic projects demanding high precision and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


