| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176307-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176307-4 |
8-2176307-4
| Heilind Number: | AMP8-2176307-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176307-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, boasting a 0.1W power rating and a narrow tolerance of 0.1%. With a resistance of 90.9 KΩ and a rated voltage of 25V, it ensures reliable performance in demanding applications. Measuring just 1 x 0.5 x 0.3mm, its compact 0402 size and surface mount design make it easy to integrate. Crafted with a thin film element, it guarantees high accuracy and stability, while its solder termination offers secure connectivity. Whether for industrial or consumer electronics, this resistor is a vital component for achieving optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


