| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176307-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176307-6 |
8-2176307-6
| Heilind Number: | AMP8-2176307-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176307-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this surface mount resistor. With a power rating of 0.1W, resistance of 95.3 KΩ, and a tolerance of 0.1%, it guarantees accurate performance. Operating at a rated voltage of 25V and featuring a thin film element, it ensures stable functioning even in demanding applications. RoHS compliance underscores its commitment to environmental responsibility. Measuring just 1 x 0.5 x 0.3 mm, it's the perfect space-saving solution for your circuit design needs. Trust in the quality of this resistor for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


