8-2176308-0

Heilind Number:AMP8-2176308-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176308-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 7R32 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176308-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:7.32 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176308-0

Detailed Description

Enhance the precision of your electronic circuitry with our RP 1E 0.1W Thin Film Precision Resistor. Designed for surface mount applications, this resistor offers a resistance of 7.32 Ω with a tolerance of 0.1%. Operating at a rated voltage of 50 V, it ensures reliable performance in demanding conditions. With a compact 0402 size and solder termination, it's easy to integrate into your designs. The thin film element provides high accuracy, while the low power rating of 0.1 W makes it suitable for various applications. Trust in the quality of our surface mount resistors for optimal performance in your projects.