| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176308-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176308-1 |
8-2176308-1
| Heilind Number: | AMP8-2176308-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176308-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit accuracy with this precision surface mount resistor. Featuring a thin film element, it ensures reliable performance with a tolerance of 0.1%. The power rating of 0.1W and resistance value of 7.5Ω make it suitable for various applications. Operating at a rated voltage of 50V, this resistor is designed for efficiency. With a compact 0402 size and solder termination, it's easy to integrate onto PCBs. Meeting stringent quality standards, this component guarantees stable and precise signal control in electronic devices.

