8-2176308-2

Heilind Number:AMP8-2176308-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176308-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 7R68 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176308-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:7.68 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176308-2

Detailed Description

Enhance precision in your electronic circuits with this RP 1E 0.1W resistor. Measuring just 1 x 0.5 x 0.3 mm, it boasts a surface mount design for seamless integration. With a resistance of 7.68 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Plus, with a low temperature coefficient of 25PPM and two solder terminations, it guarantees reliability in demanding environments. Upgrade your components with this high-quality surface mount resistor.