| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176308-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.87 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176308-3 |
8-2176308-3
| Heilind Number: | AMP8-2176308-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176308-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a power rating of 0.1W and a resistance of 7.87 ohms with a tight tolerance of 0.1%. Designed for surface mount installation, this thin film resistor ensures reliable performance in compact devices. Operating at a rated voltage of 50V and with a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding conditions. With its small 0402 size and two solder terminations, it's perfect for applications requiring high precision and space efficiency. Not RoHS compliant.

