| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176308-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.06 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176308-4 |
8-2176308-4
| Heilind Number: | AMP8-2176308-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176308-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a thin film element for accurate resistance control. With a power rating of 0.1W and a tolerance of 0.1%, it ensures reliable operation in demanding applications. The surface-mount design and small 0402 size make for easy integration onto PCBs, while its low resistance of 8.06Ω and high rated voltage of 50V offer versatile use. RoHS compliance underscores its environmental responsibility, making it an ideal choice for high-precision electronic systems.

