8-2176308-6

Heilind Number:AMP8-2176308-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176308-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 8R45 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176308-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:8.45 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176308-6

Detailed Description

Enhance circuit precision with this high-performance thin film precision resistor. Operating at 0.1W with a resistance of 8.45Ω and a tight tolerance of 0.1%, it ensures accurate signal control in electronic applications. With a low temperature coefficient of 25PPM and a power rating of .1W, it guarantees reliable performance even in demanding conditions. Designed for surface mount installation, this resistor measures just 1 x .5 x .3 mm, making it ideal for compact designs. Trust in its quality construction and solder termination for seamless integration into your circuitry.