| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176308-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.09 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176308-9 |
8-2176308-9
| Heilind Number: | AMP8-2176308-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176308-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with this 0402 thin film surface mount resistor. With a power rating of 0.1W and a resistance of 9.09 Ω, it ensures reliable performance in a compact 1 x .5 x .3 mm package. Boasting a tolerance of 0.1% and low temperature coefficient of 25PPM, it meets the demands of high-precision applications. Featuring solder termination and a maximum voltage rating of 50V, it is suitable for a wide range of electronics projects. Upgrade to this high-quality component for superior accuracy and performance.

