| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176309-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176309-0 |
8-2176309-0
| Heilind Number: | AMP8-2176309-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176309-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 1E 0.1W resistor. Designed with a resistance of 66.5 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. With a power rating of 0.1W and a rated voltage of 25V, this surface mount resistor is suitable for various circuitry. Its compact 0402 size and solder termination make it easy to integrate, while its thin film element guarantees reliable operation. Whether you're working on a commercial or industrial project, this high-quality component is a must-have for achieving optimal efficiency. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


