| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176309-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176309-2 |
8-2176309-2
| Heilind Number: | AMP8-2176309-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176309-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact 0402 surface mount resistor. Boasting a power rating of 0.1 W and a resistance of 69.8 Ω with a tight tolerance of 0.1%, this thin film resistor ensures reliable performance. Operating at a rated voltage of 25 V and offering a temperature coefficient of 25PPM, it's ideal for demanding applications where accuracy is paramount. With solder termination and a compact 1 x 0.5 x 0.3 mm size, this resistor is easy to install in space-constrained environments. Trust in its quality construction and surface mount design for efficient and precise electronic circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


