8-2176309-3

Heilind Number:AMP8-2176309-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176309-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 71R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176309-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:71.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176309-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with this surface mount resistor. With a power rating of 0.1W and a resistance of 71.5Ω, it ensures optimal performance in various applications. Its thin film element and solder termination guarantee high accuracy and durability. Operating at a rated voltage of 25V, this resistor maintains stability even under demanding conditions. RoHS compliant and featuring a tolerance of 0.1%, it meets industry standards for environmental responsibility and performance consistency. Ideal for compact designs, this 0402-sized component is a valuable addition to your inventory of electronic components.