8-2176309-5

Heilind Number:AMP8-2176309-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176309-5
ECAD Model:
3D Model

Description:

RP 1E 0.1W 75R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176309-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176309-5

Detailed Description

Enhance your circuit performance with this precision surface mount resistor. Featuring a resistance of 75 ohms with a tolerance of 0.1%, it ensures accurate and stable operation. Rated for 0.1W power dissipation and 25V voltage, this thin film resistor is perfect for high precision applications. With a compact 0402 size and solder termination, it is easy to integrate into your design. RoHS compliant and offering a low temperature coefficient of 25PPM, it guarantees reliability in environmentally conscious projects. Upgrade your electronics with this high-quality component.