| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176309-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176309-8 |
8-2176309-8
| Heilind Number: | AMP8-2176309-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176309-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402-size thin film resistor. Boasting a power rating of .1W and a resistance of 80.6Ω with a tolerance of .1%, this component ensures reliable performance. Operating at a rated voltage of 25V and featuring a low temperature coefficient of 25PPM, it is ideal for applications demanding accuracy over a wide range of temperatures. Designed for surface mount assembly, this resistor measures 1 x .5 x .3mm and is RoHS compliant, making it a sustainable choice for your projects. Trust in its quality for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


