8-2176310-1

Heilind Number:AMP8-2176310-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176310-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 732R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176310-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:732 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176310-1

Detailed Description

Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. With a resistance of 732 Ω and a tolerance of .1%, this thin film resistor guarantees accuracy in your electronic designs. Operating at a power rating of .1 W and a rated voltage of 25 V, it ensures reliable functionality even in demanding applications. Measuring just 1 x .5 x .3 mm and featuring surface mount termination, it's perfect for space-constrained assemblies. With a low temperature coefficient of 25PPM and two solder terminations, this resistor offers stability and ease of installation. Elevate your projects with this high-quality component, essential for precision electronics.