8-2176310-6

Heilind Number:AMP8-2176310-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176310-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 825R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176310-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176310-6

Detailed Description

Enhance your circuitry with this cutting-edge Precision Resistor, boasting a power rating of 0.1W and a resistance of 825 Ω with a remarkable tolerance of 0.1%. Crafted with a Thin Film element, its reliability is unmatched, ensuring optimal performance in demanding applications. Operating at a rated voltage of 25V, this surface mount resistor is designed for efficiency, while its compact 0402 size makes it ideal for space-constrained projects. With a low temperature coefficient of 25PPM, it guarantees stable operation even in varying environmental conditions. Elevate your electronic designs with this high-quality component, perfect for a wide range of industrial and commercial uses.