| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176311-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176311-5 |
8-2176311-5
| Heilind Number: | AMP8-2176311-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176311-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-performance 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 8.66 KΩ, it ensures reliable and accurate operation in your designs. The thin film element and solder termination guarantee durability and stability, while the tight tolerance of 0.1% minimizes errors. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor is ideal for applications requiring consistent and precise signal control. Upgrade your circuitry with this quality component, designed for optimal performance in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


