8-2176312-0

Heilind Number:AMP8-2176312-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176312-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 82K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176312-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:82.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176312-0

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. With a power rating of 0.1W, it offers reliable operation while maintaining a resistance of 82.5 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, its compact 0402 size and solder termination ensure easy integration. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, this resistor guarantees stable and accurate operation even in demanding environments. Upgrade your electronic assemblies with this quality component, essential for maintaining signal integrity and overall system efficiency.