8-2176312-6

Heilind Number:AMP8-2176312-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176312-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 95K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176312-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:95.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176312-6

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a power rating of .1W and a resistance of 95.3 KΩ. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. Designed for surface mount applications, it boasts a compact 0402 size and two solder terminations. Crafted with thin film technology, it guarantees high precision and reliability. The perfect choice for demanding circuit designs requiring exact resistance values. This resistor is not RoHS compliant. Elevate your design with the quality and performance of this surface mount resistor.