8-2176314-3

Heilind Number:AMP8-2176314-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176314-3
ECAD Model:
3D Model

Description:

MELF SMA-A 100K 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176314-3
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176314-3

Detailed Description

Enhance circuit performance with our MELF SMA-A precision resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 100 KΩ with a tight tolerance of 1%. Operating at 200 V and 0.3 W, it ensures reliable and accurate performance in a compact 2.2 x 1.1 mm package. With its low temperature coefficient of 50PPM, it guarantees stability across a wide range of operating conditions. Ideal for precision electronics, this component offers high-quality solder terminations for easy installation. Upgrade your designs with the superior performance of our Surface Mount Resistors.