| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176316-0 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176316-0 |
8-2176316-0
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A precision resistor, meticulously crafted for accuracy and reliability. This 1W surface mount resistor boasts a resistance of 18Ω with a tight tolerance of 1% and low temperature coefficient of 50PPM. Its compact 0207 size and solder termination make it easy to integrate, while its thin film element ensures stable and precise operation. Rated for up to 350V, it's suitable for a wide range of applications. RoHS compliant and measuring 5.9 x 2.2mm, this resistor is a dependable choice for demanding electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2025 | PCN-25-242299 - End of Life. LTB 9/2/25 | Download | |||
| 06/20/2025 | PCN-25-248326 - End of Life with replacement. LTB 9/20/25 | Download | |||
| 06/12/2025 | PCN-25-247503-C - PCN Cancellation - New PCN will be sent out. Replacement part numbers have been revised; a separate PCN will be issued accordingly. | Download | |||

