| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176362-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176362-1 |
8-2176362-1
| Heilind Number: | AMP8-2176362-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176362-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Measuring just 1x0.5x0.3mm, it offers a compact yet powerful .0625W performance with a resistance of 274Ω and a tolerance of .1%. Engineered with thin film technology, it ensures reliable and accurate results, ideal for applications requiring precision. With a rated voltage of 50V and resistance to 10PPM, it guarantees stability even in demanding environments. Its solder termination type and surface mount design make installation easy and efficient. Trust in the quality and performance of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


