8-2176362-3

Heilind Number:AMP8-2176362-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176362-3
ECAD Model:
3D Model

Description:

RQ 0402 287R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176362-3
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:287 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176362-3

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0402 surface mount resistor. Measuring 1 x .5 x .3 mm, this compact component boasts a resistance of 287 Ω with a tolerance of .1%, ensuring reliable performance. Operating at a rated voltage of 50 V and a power rating of .0625 W, it's ideal for high-precision applications. With a low temperature coefficient of 10PPM, it guarantees stable operation across various environmental conditions. Featuring solder termination and thin film technology, it offers easy installation and excellent accuracy. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your projects. Available in a 5K reel, it's convenient for both prototyping and production. Upgrade your designs with this high-quality precision resistor.