| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176362-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176362-4 |
8-2176362-4
| Heilind Number: | AMP8-2176362-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176362-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic applications with our RQ 0402 surface mount resistor. This compact component, measuring just 1 x 0.5 x 0.3 mm, features a thin film element for optimal performance. With a low tolerance of 0.1% and a resistance rating of 294 ohms, it ensures accurate signal control. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, it's suitable for a variety of circuitry. Designed for easy integration, it boasts solder termination and RoHS compliance. Trust in its quality for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 8-2176359-4 | ![]() |


