| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176362-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176362-6 |
8-2176362-6
| Heilind Number: | AMP8-2176362-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176362-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0402 surface mount resistor, featuring a resistance of 309 ohms with a tolerance of 0.1%. This thin film resistor ensures accuracy with a low temperature coefficient of 10PPM, ideal for applications demanding high performance. With a power rating of .0625W and a rated voltage of 50V, it offers reliable operation in various electronic systems. Its compact 0402 size and surface mount termination make it easy to integrate, while its non-RoHS compliance ensures compatibility with a wide range of devices. Trust in the quality and performance of our precision resistor for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


