| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176362-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176362-7 |
8-2176362-7
| Heilind Number: | AMP8-2176362-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176362-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with our RQ 0402 surface mount resistor, boasting a resistance of 316 ohms with a tolerance of 0.1%. This thin film resistor offers exceptional performance, with a low power rating of 0.0625 W and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V, it's ideal for a wide range of applications, from consumer electronics to industrial machinery. The compact 1 x 0.5 x 0.3 mm dimensions make it easy to integrate into your PCB layout, while the solder termination ensures secure installation. Trust in the quality and reliability of our surface mount resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


