8-2176362-8

Heilind Number:AMP8-2176362-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176362-8
ECAD Model:
3D Model

Description:

RQ 0402 324R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176362-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:324 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176362-8

Detailed Description

Achieve precision in your circuitry with this RQ 0402 thin film resistor. With a resistance of 324 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Rated for 50V and 0.0625W, this surface mount resistor is suitable for a wide range of electronic projects. Its compact 1 x 0.5 x 0.3mm dimensions and solder termination make it easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it offers reliable operation while meeting environmental standards. Ideal for use in industries requiring high precision, such as aerospace, telecommunications, and medical devices. Upgrade your circuit design with this high-quality precision resistor.