8-2176362-9

Heilind Number:AMP8-2176362-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176362-9
ECAD Model:
3D Model

Description:

RQ 0402 332R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176362-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176362-9

Detailed Description

Enhance your electronic projects with this high-precision thin film resistor. With a resistance of 332 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.0625 W and a rated voltage of 50 V, this surface mount resistor is designed for efficiency and reliability. With its compact 0402 size and solder termination, it's easy to integrate into your circuit board. Trust in its low 10PPM resistance drift and RoHS compliance for quality assurance. Ideal for use in a wide range of electronics, this resistor guarantees precise and stable operation. Elevate your designs with the performance and durability of this surface mount precision resistor.