8-2176363-0

Heilind Number:AMP8-2176363-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176363-0
ECAD Model:
3D Model

Description:

RQ 0402 2K87 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176363-0
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176363-0

Detailed Description

Enhance your electronic projects with this high-precision chip resistor, meticulously crafted for optimal performance. With a resistance of 2.87 KΩ and a tolerance of 0.1%, it ensures accurate and reliable circuitry. Operating at a rated voltage of 50 V and a power rating of .0625 W, this resistor is suitable for a wide range of applications. Its compact 0402 size and surface mount design offer convenience in installation, while its thin film element guarantees efficiency. Not only does it meet industry standards for quality, but it also boasts a low temperature coefficient of 10PPM, ensuring stability in varying operating conditions. Elevate your electronics with this essential component.