| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176363-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176363-2 |
8-2176363-2
| Heilind Number: | AMP8-2176363-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176363-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0402 thin film resistor. This high-quality component boasts a resistance of 3.01 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Designed for optimal performance, it can handle a rated voltage of 50 V and a power rating of .0625 W. The surface mount termination and compact 0402 size make it easy to integrate into your projects, while its RoHS compliance ensures environmental responsibility. Trust in the reliability and accuracy of our precision resistor for your next application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176360-2 | ![]() |


