| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176363-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176363-3 |
8-2176363-3
| Heilind Number: | AMP8-2176363-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176363-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this RQ 0402 thin film resistor. Designed for high-performance applications, it offers a resistance of 3.09 KΩ with a tolerance of 0.1%. With a power rating of .0625 W and a low temperature coefficient of 10PPM, it ensures reliable and accurate operation. Suitable for surface mount installations, it measures 1 x .5 x .3 mm in size. Its solder termination type and 50 V rated voltage make it ideal for various electronic projects. Meeting strict quality standards, it is a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


