8-2176363-4

Heilind Number:AMP8-2176363-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176363-4
ECAD Model:
3D Model

Description:

RQ 0402 3K16 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176363-4
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:3.16 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176363-4

Detailed Description

Enhance precision in your electronic projects with this ultra-compact thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a resistance of 3.16 KΩ with a tolerance of 0.1%. Designed for surface mount installation, this resistor is ideal for applications requiring high accuracy and reliability. With a power rating of 0.0625 W and a rated voltage of 50 V, it can effectively handle a range of circuit demands. Its solder termination type ensures secure and durable connectivity, making it a valuable component in your assembly. Compliant with RoHS regulations, it meets environmental standards while delivering top-notch performance. Upgrade your electronic designs with this precision resistor, perfect for a variety of industries.