| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176364-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 30.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176364-0 |
8-2176364-0
| Heilind Number: | AMP8-2176364-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176364-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RQ 0402 precision resistor, featuring a resistance of 30.9 KΩ with a tolerance of .1%. Designed for high-precision applications, this thin film resistor boasts a low temperature coefficient of 10PPM, ensuring stable and accurate operation. With a power rating of .0625 W and a rated voltage of 50 V, it delivers reliable performance in demanding environments. Its compact 0402 size and surface mount termination make it easy to integrate onto PCBs, while its RoHS compliance reflects our commitment to environmental sustainability. Ideal for a range of electronic devices, this resistor is a valuable component for achieving optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


